Phoenix Contact Grey STTB 2.5 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V

RS Stock No.:
6271652
Mfr. Prt No.:
3031270
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6271652
Product description Phoenix Contact Grey STTB 2.5 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3031270
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
RS stock number 6271652
Product description Phoenix Contact Grey STTB 2.5 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3031270

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Double-level Spring-cage DIN Rail terminal block - Phoenix Contact

From Phoenix Contact, the STTB double-level, spring-cage terminal blocks are great DIN rail mounted terminal blocks that boast a compact design, dual-layers and mount onto popular DIN rails. These DIN rail terminals are spring-cage connection technology and that allows for an effortless install thanks to you only having to strip wire and push-in your conductor. The terminal block access an AWG of 28-16 and they can be mounted onto NS 35/7.5 or NS 35/15 DIN rails for maximum flexibility and applications.

These terminal blocks come in a grey colour and housings are made from a polyamide material. Contacts on this device are plated copper. The STTB range is also backed by an ATEX EX rating that means it has a certification to be installed in potentially explosive areas.

APPROVALS : UL; CUL; CSA


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Spring Clamp
Wire Size 28 → 12 AWG
Series STTB 2.5
Colour Grey
Cable CSA 0.08 → 4 mm²
Number of Levels Double
Minimum Operating Temperature -50 °C
Voltage Rating 500 V
Maximum Operating Temperature +110 °C
Current Rating 22 A
Model Number STTB 2,5
Checking stock...
IDR
196,668.75
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1196,668.7539,333.75
*price per unit indicative
"Phoenix Contact Grey STTB 2.5 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda