Phoenix Contact Grey DIKD 1.5 Standard Din Rail Terminal, 24 → 12 AWG, 250 V

RS Stock No.:
6486961
Mfr. Prt No.:
2715979
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6486961
Product description Phoenix Contact Grey DIKD 1.5 Standard Din Rail Terminal, 24 → 12 AWG, 250 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2715979
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
RS stock number 6486961
Product description Phoenix Contact Grey DIKD 1.5 Standard Din Rail Terminal, 24 → 12 AWG, 250 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2715979

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Multi-level terminal Blocks

A range of multi-level terminal blocks from Phoenix Contact for the rational wiring of modern machine controls.
The terminal blocks are designed for mounting on flat top hat rail to DIN EN 50 022.

APPROVALS : UL, CUL, CSA

Features and Benefits

• All three wires in parallel on one terminal with the three-level initiator terminal
• Through-terminal for signal flow in top level
• Single-ended terminal locations for positive and negative connections in middle and lower level
• PE connection in lower level with the three-level actuator terminal


Specifications

Attribute Value
Brand Phoenix Contact
Wire Size 24 → 12 AWG
Termination Method Screw
Series DIKD 1.5
Colour Grey
Number of Levels Triple
Voltage Rating 250 V
Current Rating 24 A
Model Number DIKD 1,5
Checking stock...
IDR
212,297.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1212,297.36
*price per unit indicative
"Phoenix Contact Grey DIKD 1.5 Standard Din Rail Terminal, 24 → 12 AWG, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products