RS PRO Slide On Cable Markers, Pre-printed “3”, Black on Yellow, 3.5 → 7mm Dia. Range

RS Stock No.:
8121082
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8121082
Product description RS PRO Slide On Cable Markers, Pre-printed "3", Black on Yellow, 3.5 → 7mm Dia. Range
Manufacturer / Brand RS PRO
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
RS stock number 8121082
Product description RS PRO Slide On Cable Markers, Pre-printed "3", Black on Yellow, 3.5 → 7mm Dia. Range
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Markers

RS Slide-On Cable Markers FM

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant


Specifications

Attribute Value
Brand RS PRO
Colour Black on Yellow
Legend 3
Minimum Cable Diameter 3.5 mm
Resistant To Greases, Oils
Quantity 500
Affixing Method Slide On
Length 5 mm
Printable No
Standards Met RoHS Compliant
Maximum Cable Diameter 7 mm
Material PVC
Cable Diameter Range 3.5 → 7 mm
Checking stock...
IDR
165,201.75
IDR
99,121.05
Out of stock
Price Reel (1 Reel of 500)You save IDR 66,080.70 (40%)
Reel(s)Per Reel(IDR)Per Unit(IDR)
199,121.05198.24
*price per unit indicative
"RS PRO Slide On Cable Markers, Pre-printed "3", Black on Yellow, 3.5 → 7mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products