Phoenix Contact Green, Yellow UT 2.5-TWIN-PE Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 352 V

RS Stock No.:
8043128
Mfr. Prt No.:
3044539
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8043128
Product description Phoenix Contact Green, Yellow UT 2.5-TWIN-PE Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 352 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044539
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
RS stock number 8043128
Product description Phoenix Contact Green, Yellow UT 2.5-TWIN-PE Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 352 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044539

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLIPLINE UT Range

UT 2.5 TWIN Earth Modular Terminal Blocks

The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
Tested for railway applications
User-friendly implementation of all potential branching tasks


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 26 → 12 AWG
Series UT 2.5-TWIN-PE
Colour Green, Yellow
Cable CSA 2.5 mm²
Number of Levels Single
Minimum Operating Temperature -60 °C
Voltage Rating 352 V
Maximum Operating Temperature +110 °C
Model Number UT 2,5-TWIN-PE
Checking stock...
IDR
72,269.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
172,269.21
*price per unit indicative
"Phoenix Contact Green, Yellow UT 2.5-TWIN-PE Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 352 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products