Phoenix Contact Grey MTKD-FE/CUNI Thermoelectric Voltage Terminal Block Pair, 24 → 12 AWG, 24 → 14 AWG,

RS Stock No.:
8044275
Mfr. Prt No.:
3100046
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8044275
Product description Phoenix Contact Grey MTKD-FE/CUNI Thermoelectric Voltage Terminal Block Pair, 24 → 12 AWG, 24 → 14 AWG,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3100046
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
RS stock number 8044275
Product description Phoenix Contact Grey MTKD-FE/CUNI Thermoelectric Voltage Terminal Block Pair, 24 → 12 AWG, 24 → 14 AWG,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3100046

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

MTKD/UDMTK Series

MTKD Thermoelectric Voltage Terminal Blocks

These special terminal blocks are used to extend thermocouple equalising conductors in corresponding measuring circuits
The equalising conductors are made of materials which, up to temperatures of 200°C have the same thermal characteristics as the corresponding thermocouples
This ensures that no false thermoelectric voltages result at the junctions of the thermocouple/terminal block/equalising conductor and that the basic values according to EN 60584/DIN EN 60584 are adhered to


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 24 → 12 AWG, 24 → 14 AWG
Series MTKD-FE/CUNI
Colour Grey
Number of Levels Single
Voltage Rating 400 V
Maximum Operating Temperature +200 °C
Current Rating 1 A
Model Number MTKD-FE/CUNI
Checking stock...
IDR
182,718.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1182,718.38
*price per unit indicative
"Phoenix Contact Grey MTKD-FE/CUNI Thermoelectric Voltage Terminal Block Pair, 24 → 12 AWG, 24 → 14 AWG," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda