RS PRO Disconnect Terminal Block, 22 → 14 AWG, 4mm², 400 V

RS Stock No.:
8787597
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8787597
Product description RS PRO Disconnect Terminal Block, 22 → 14 AWG, 4mm², 400 V
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
RS stock number 8787597
Product description RS PRO Disconnect Terminal Block, 22 → 14 AWG, 4mm², 400 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

APPROVALS : UL, CSA

Screw Disconnect Terminal Blocks

Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail


Specifications

Attribute Value
Brand RS PRO
Number of Levels Single
Wire Size 22 → 14 AWG
Termination Method Screw
Voltage Rating 400 V
Series CTR 4
Current Rating 15 A
Cable CSA 4 mm²
Checking stock...
IDR
89,366.28
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
189,366.2817,873.26
*price per unit indicative
"RS PRO Disconnect Terminal Block, 22 → 14 AWG, 4mm², 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda