Phoenix Contact Black UK 5-HESI Fused DIN Rail Terminal, 26 10 AWG, 1mm², ATEX, 500 V

RS Stock No.:
4633862
Mfr. Prt No.:
3004100
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4633862
Product description Phoenix Contact Black UK 5-HESI Fused DIN Rail Terminal, 26 <arrow/> 10 AWG, 1mm², ATEX, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3004100
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
RS stock number 4633862
Product description Phoenix Contact Black UK 5-HESI Fused DIN Rail Terminal, 26 <arrow/> 10 AWG, 1mm², ATEX, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3004100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Phoenix Contact, Fused DIN Rail Terminals

The Phoenix Contact UK-5-HESI series of fuse modular terminal blocks offer excellent protection to electrical systems, protecting them against overcurrent and short-circuiting. Easily clipped onto DIN rail, the range is easily interchanged and therefore offers you greater flexibility with the part.

Note

Parameters in tech. spec. table are with respect to UL and CSA Approvals. With UL approval these products have a nominal rating of 10A @ 600V; with CSA approval they have a nominal rating of 25A @ 600V

APPROVALS : UL recognised component, CSA certified

Features and Benefits

• Large-surface labeling

• Safety lever locked in end position

• Hinged disconnect lever

• Flip-open compartment to accommodate a fuse

• Options to accommodate 5x20mm and 6.3x32mm fuses

• Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)

Typical Applications

• Protecting critical sensor or relay equipment


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 26 <arrow/> 10 AWG
Series UK 5-HESI
Colour Black
Fused Yes
Number of Levels Single
Cable CSA 1 mm²
Voltage Rating 500 V
Pitch 8.2 mm
Current Rating 6.3 A
Minimum Operating Temperature +105 °C
Hazardous Area Certification ATEX
Maximum Operating Temperature -60 °C
Standards Met IEC 60947-7-3, IEC 60947-7-3
Model Number UK 5-HESI
Checking stock...
IDR
812,477.94
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1812,477.94162,495.59
*price per unit indicative
"Phoenix Contact Black UK 5-HESI Fused DIN Rail Terminal, 26 <arrow/> 10 AWG, 1mm², ATEX, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products