Phoenix Contact Black PT 4-HESI (5X20) Fused DIN Rail Terminal, 24 → 10 AWG, 500 V
- RS Stock No.:
- 7081683
- Mfr. Prt No.:
- 3211861
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7081683 |
Product description | Phoenix Contact Black PT 4-HESI (5X20) Fused DIN Rail Terminal, 24 → 10 AWG, 500 V |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3211861 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7081683 |
Product description | Phoenix Contact Black PT 4-HESI (5X20) Fused DIN Rail Terminal, 24 → 10 AWG, 500 V |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3211861 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT 4-HESI Lever-type Fuse Terminal Blocks
From Phoenix Contact, the PT-4 HESI range of lever type fused terminal blocks designed for 5x20mm cartridge fuses. Compact in design and with front connection the modular terminal blocks are simple and quick to connect even in confined spaces. Featuring Phoenix Contact PT push-in technology the PT-4 terminal blocks are ideal for heavy-duty industrial applications where a fast and secure connection is essential.
Robust and reliable, the insulated housings are constructed from high quality recyclable PA 6.6 (Polyamide) It’s halogen-free, UV resistant and has a high impact strength and chemical resistance.
In addition, this range of Phoenix Contact DIN rail terminals are part of the CLIPLINE complete system. The CLIPLINE complete system offers a uniform range of accessories for all connection technologies, thanks to the double function shaft feature.
What is PT connection technology?
PT Push-in technology has been developed by Phoenix Contact to provide a quick, safe and convenient method for direct conductor connection. Solid conductors or stranded conductors with ferrules can be inserted directly into the terminal block, without the need for specialist tooling. When the conductor is inserted, the contact spring opens automatically and forces enough pressure onto the conductor against the current bar. Releasing the spring is easy, an integrated push-button allows you to release the conductor safely and without direct contact with any live parts. The latch function of the integrated push-button can be operated with any standard screwdriver.
Features and Benefits
- Easy handling, tool-free connection
- Compact in design for space-saving modular DIN rail mounting
- Quick identification of faulty fuses thanks to LED status indicator 708-1699 and 708-1611 only
- Faulty fuses easily replaced
- Suitable for solid wire conductor cross section 0.2mm² to 6.00 mm² or flexible wire conductor cross section 0.2mm² to 4.00 mm²
- 24 to 10 AWG
- 6.3 A maximum load current rating (the current is determined by the fuse used)
- Various voltages are available, 12 to 30V, 30 to 60V and 110 to 250V ac/dc
- -60 ˚C to + 85 ˚ C operating temperature range
- UL 94 V0 flammability rating
- IEC 60947-7-3
- Terminals compatible with standard Top Hat TS35 rail 7.5mm
Applications
The PT 4 range of DIN rail terminal blocks have been rigorously tested for a wide range of approvals. The robust terminal blocks are resistant to vibration, shock and corrosion. Some of the common applications are
- Railway
- Shipbuilding
- Machine building
- Plant engineering
- Industrial distribution boards
- Industrial controls
- Control cabinets and panels
Optional accessories
A range of optional accessories are available for the PT 4 DIN rail terminals. A few typical examples are,
- 2 position Plug-in bridge see part number 648-7469
- 3 position Plug-in bridge see part number 649-0106
- 2 meter length of TS35 slotted DIN rail see part number 803-9491
- DIN rail end piece see part number 803-9602
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Termination Method | Push In |
Wire Size | 24 → 10 AWG |
Series | PT 4-HESI (5X20) |
Colour | Black |
Fused | Yes |
Number of Levels | Single |
Voltage Rating | 500 V |
Pitch | 6.2 mm |
Current Rating | 6.3 A |
Model Number | PT 4-HESI (5X20) |