TE Connectivity, AMPLIMITE HDP-22 size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 22

RS Stock No.:
2709850
Mfr. Prt No.:
1658670-4
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2709850
Product description TE Connectivity, AMPLIMITE HDP-22 size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 22
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658670-4
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
RS stock number 2709850
Product description TE Connectivity, AMPLIMITE HDP-22 size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 22
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658670-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors

AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822

Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPLIMITE HDP-22
Contact Size 22
Contact Type Signal
Wire Size 28 → 22 AWG
Contact Plating Gold over Nickel
Contact Material Brass
Gender Male
Checking stock...
IDR
12,691.69
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
112,691.691,269.17
*price per unit indicative
"TE Connectivity, AMPLIMITE HDP-22 size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 22" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products