TE Connectivity, AMPLIMITE HDP-20 size 20 Female Solder Cup D-sub Connector Contact, Gold over Nickel Socket, 22

RS Stock No.:
6808914
Mfr. Prt No.:
66569-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6808914
Product description TE Connectivity, AMPLIMITE HDP-20 size 20 Female Solder Cup D-sub Connector Contact, Gold over Nickel Socket, 22
Manufacturer / Brand TE Connectivity
Manufacturer part number 66569-3
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
RS stock number 6808914
Product description TE Connectivity, AMPLIMITE HDP-20 size 20 Female Solder Cup D-sub Connector Contact, Gold over Nickel Socket, 22
Manufacturer / Brand TE Connectivity
Manufacturer part number 66569-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

AMPLIMITE D-Sub Connector HDP-20 Series 20 DF Snap-In Solder Cup Contacts

AMPLIMITE size 20 DF snap-in solder cup contacts for use with AMPLIMITE HDP-20 series crimp snap in contact d-sub connectors. These size 20 DF snap-in solder cup contacts have a 0.00076 gold plating, a 1.02mm pin diameter and accept a wire size of 18 AWG (1.17mm maximum conductor diameter).
For insertion/extraction tool see stock number 446-822


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder Cup
Series AMPLIMITE HDP-20
Length 14.22 mm
Contact Size 20
Wire Size 22 → 18 AWG
Contact Type Socket
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
23,495.36
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
123,495.364,699.07
*price per unit indicative
"TE Connectivity, AMPLIMITE HDP-20 size 20 Female Solder Cup D-sub Connector Contact, Gold over Nickel Socket, 22" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products