HellermannTyton Helagrip Slide On Cable Markers, Pre-printed “7”, Black on White, 1 → 3mm Dia. Range

RS Stock No.:
9092941
Mfr. Prt No.:
901-10533 909-2941-PVC
Brand:
HellermannTyton
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
RS stock number 9092941
Product description HellermannTyton Helagrip Slide On Cable Markers, Pre-printed "7", Black on White, 1 → 3mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10533 909-2941-PVC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Note

These markers are supplied joined together.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification

Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting


Specifications

Attribute Value
Brand HellermannTyton
Legend 7
Series Helagrip
Colour Black on White
Minimum Cable Diameter 1 mm
Quantity 250
Printable No
Affixing Method Slide On
Fire Behaviour Self-extinguishing
Minimum Operating Temperature -65 °C
Length 3.5 mm
Standards Met BS-2782-540B, BS6746C, IEC 757, UL 224
Maximum Cable Diameter 3 mm
Operating Temperature Range -65 → +105 °C
Cable Diameter Range 1 → 3 mm
Material PVC
Maximum Operating Temperature +105 °C
Checking stock...
IDR
79,296.84
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
179,296.84317.19
*price per unit indicative
"HellermannTyton Helagrip Slide On Cable Markers, Pre-printed "7", Black on White, 1 → 3mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products