TE Connectivity, AMPLIMITE HDP-22 size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 22
- RS Stock No.:
- 7181207
- Mfr. Prt No.:
- 1658686-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7181207 |
Product description | TE Connectivity, AMPLIMITE HDP-22 size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 22 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1658686-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7181207 |
Product description | TE Connectivity, AMPLIMITE HDP-22 size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28 → 22 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1658686-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity AMPLIMITE D-Subminiature Connectors
'D' Sub-Miniature Connection System
AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822
Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | AMPLIMITE HDP-22 |
Contact Size | 22 |
Contact Type | Signal |
Wire Size | 28 → 22 AWG |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Gender | Female |