TE Connectivity, RP300 72 Way Rectangular Connector Plug, 4.5A

RS Stock No.:
2568794
Mfr. Prt No.:
C42334A304A13
Brand:
TE Connectivity
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
RS stock number 2568794
Product description TE Connectivity, RP300 72 Way Rectangular Connector Plug, 4.5A
Manufacturer / Brand TE Connectivity
Manufacturer part number C42334A304A13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LD256870-02

Specifications

Attribute Value
Brand TE Connectivity
Series RP300
Maximum Operating Temperature +125 °C
Contact Plating Gold
Housing Material Thermoplastic
Number of Contacts 72
Minimum Operating Temperature -55 °C
Voltage Rating 250 V ac, 300 V
Current Rating 4.5 A
Gender Male
Body Orientation Straight
Checking stock...
IDR
2,719,168.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,719,168.36
*price per unit indicative
"TE Connectivity, RP300 72 Way Rectangular Connector Plug, 4.5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda