16 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A

RS Stock No.:
6811326
Mfr. Prt No.:
1-1814655-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6811326
Product description 16 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1814655-1
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
RS stock number 6811326
Product description 16 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1814655-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

SIP Sockets

A range of TE Connectivity Diplomate SIP Sockets with Gold or Tin plated contact area.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Depth 2.54 mm
Length 40.64 mm
Orientation Straight
Number of Contacts 16
Width 4.4 mm
Dimensions 40.64 x 4.4 x 2.54 mm
Minimum Operating Temperature -55 °C
Pitch 2.54 mm
Maximum Operating Temperature +125 °C
Contact Plating Gold
Current Rating 1 A
Housing Material PET
Contact Material Beryllium Copper
Mounting Type Through Hole
Checking stock...
IDR
134,888.54
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1134,888.5426,977.71
*price per unit indicative
"16 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda