Phoenix Contact, 8 Pole RJ45 Connector, Female Interface Module, DIN Rail Mount

RS Stock No.:
8028019
Mfr. Prt No.:
2900701
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8028019
Product description Phoenix Contact, 8 Pole RJ45 Connector, Female Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900701
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
RS stock number 8028019
Product description Phoenix Contact, 8 Pole RJ45 Connector, Female Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Varioface VIP Interface Module

Interface module comes equipped with both screw connections and a D-Subminiature connector ready for use in a variety of applications

Mounts onto NS 35 rail
D-Sub connectors range from 15-62 way


Specifications

Attribute Value
Brand Phoenix Contact
Depth 62 mm
Wire Size 24 → 12 AWG
Connector Type RJ45
Series VIP-3/SC/RJ45
Length 69 mm
Number of Contacts 8
Width 26.9 mm
Dimensions 69 x 26.9 x 62 mm
Minimum Operating Temperature -20 °C
Cable CSA 0.2 → 2.5 mm²
Voltage Rating 48 V ac/dc
Maximum Operating Temperature +50 °C
Current Rating 4 A
Gender Female
Mounting Type DIN Rail Mount
Body Orientation Straight
Checking stock...
IDR
986,910.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1986,910.01
*price per unit indicative
"Phoenix Contact, 8 Pole RJ45 Connector, Female Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda