Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.:
6163107
Mfr. Prt No.:
5-1634535-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6163107
Product description Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634535-1
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
RS stock number 6163107
Product description Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634535-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm BNC RF Coaxial Jack-Jack-Jack Tee Adaptor

50 Ohm BNC RF coaxial T adapter with a jack-jack-jack (f-f-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC jack to BNC jack to BNC jack Tee adapter has a nickel plated zinc alloy body and gold plated male centre contact.


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 4 GHz
Adapter Type A BNC
Body Plating Nickel
Impedance 50 Ω
Gender A Female
Length 33 mm
Gender B Female
Adapter Type B BNC
Contact Plating Gold
Contact Material Phosphor Bronze
Body Orientation Tee
Checking stock...
IDR
51,291.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
151,291.21
*price per unit indicative
"Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda