TE Connectivity 50Ω Straight Panel Mount, N Connector , jack

RS Stock No.:
7130984
Mfr. Prt No.:
1057290-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7130984
Product description TE Connectivity 50Ω Straight Panel Mount, N Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 1057290-1
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
RS stock number 7130984
Product description TE Connectivity 50Ω Straight Panel Mount, N Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 1057290-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

TE Connectivity Type N RF Coaxial Flange Mount PCB Jacks

Type N RF coaxial flange mount PCB jacks with 4 mounting holes. These Type N RF coaxial flange mount PCB jacks have a TFE fluorocarbon dielectric and gold plated contacts. Stock numbers 713-0975 and 713-0984 are MIL type.
Stock number 713-0975 is a MIL type Type N flange mount PCB jack receptacle with a nickel plated stainless steel body
Stock number 713-0984 is a MIL type Type N flange mount PCB jack receptacle with a nickel plated brass body
Stock number 745-5081 has a passivated stainless steel body.


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 0 to 11 GHz
Termination Method Solder
Impedance 50 Ω
Body Plating Nickel
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Plating Gold
Coaxial Connector Type N Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
501,583.98
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1501,583.98
*price per unit indicative
"TE Connectivity 50Ω Straight Panel Mount, N Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda