RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U

RS Stock No.:
7385727
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7385727
Product description RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
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
RS stock number 7385727
Product description RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS FME Connectors

RS FME connectors are suitable for applications such as mobile equipment and installations.

FME Crimp Connectors

A range of FME crimp connectors from RS.


Specifications

Attribute Value
Brand RS PRO
Contact Material Brass
Gender Female
Impedance 50 Ω
Mounting Type Cable Mount
Body Orientation Straight
Operating Frequency 0 to 900 MHz
Termination Method Crimp
Body Plating Nickel
Cable Type RG58/U
Contact Plating Gold
Coaxial Connector Type FME Connector
Checking stock...
IDR
53,074.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
153,074.34
*price per unit indicative
"RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda