RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial

RS Stock No.:
9210212
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9210212
Product description RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
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
RS stock number 9210212
Product description RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SMA series connectors

SMA Straight Jacks

From the trusted RS Pro brand, a series of 50 Ω straight SMA connectors. These SMA jacks have gold plated beryllium copper contacts and either gold plated brass, gold plated stainless steel or nickel plated brass bodies. A high-quality range of SMA connectors they are designed for use from DC to 18 GHz and would typically be used in WiFi antenna systems. The connectors come in various mounting and body styles.
Part number 921-0203 straight jack
Part number 921-0212 square flange jack
Part number 921-0215 bulkhead jack
Part number 921-0219 two hole panel jack


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 0 to 18 GHz
Bulkhead No
Impedance 50 Ω
Termination Method Solder
Body Plating Gold
Cable Type Coaxial
Contact Plating Gold
Size Subminiature
Coaxial Connector Type SMA Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type Flange Mount
Body Orientation Straight
Mating Type Threaded
Checking stock...
IDR
144,328.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1144,328.64
*price per unit indicative
"RS PRO 50Ω Straight Flange Mount, SMA Connector , jack, Coaxial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda