RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down

RS Stock No.:
0465637
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0465637
Product description RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down
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
RS stock number 0465637
Product description RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO 3-Way Non-fused Terminal Block

RS PRO 3 way non-fused terminal block with screw down mounting type. This pluggable terminal block lets you to carry out mounting and start up quickly.
RS PRO have a great range of terminal blocks which feature various voltage ratings from 25 V to 750 V. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.

APPROVALS : UL recognised, CSA certified and IMQ

Features and Benefits:

3 pole screw to tab terminal block
Tab Size 6.3x0.8 mm
Terminal material - zinc-plated steel
Body material - polyamide, glass fibre reinforced
Max Current 40 A
Max Voltage 450 V
Height 24 mm
Width 31.5 mm
Length 81.3 mm
22 to 8 AWG wire range
UL94V-0 flammability rating
Max Conductor Size 6 mm²
Designed in accordance with IEC685. Terminations marked Live, Neutral & Earth
Conductor terminates in screw-down clamp
Tab (0.25in) connection

Typical Applications:

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability. RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw Down
Fused No
Material Nylon
Wire Size 22 → 8 AWG
Minimum Operating Temperature -5 °C
Voltage Rating 450 V
Number of Ways 3
Pitch 17.7 mm
Maximum Operating Temperature +150 °C
Current Rating 40 A
Mounting Type Screw Down
Checking stock...
IDR
155,761.65
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1155,761.6531,152.33
*price per unit indicative
"RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda