RS PRO, Straight, Panel Mount, Socket Type A IP65 USB Connector

RS Stock No.:
1116753
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1116753
Product description RS PRO, Straight, Panel Mount, Socket Type A IP65 USB Connector
Manufacturer / Brand RS PRO
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
RS stock number 1116753
Product description RS PRO, Straight, Panel Mount, Socket Type A IP65 USB Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Waterproof USB-A Panel Mount Jacks

Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard mounting types, couplers and square flange types with dual USB-A receptacles integral sealing caps. All models are highly reliable and excellent quality.

Features and Benefits:

• IP65/67 rating
• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
• RoHS compliant

Applications

• Automotive
• Marine
• Industrial lighting
• Military

Part number 111-6749 – standard USB-A panel mount jack- dip lock
Part number 111-6753 – square flange duel USB-A receptacle and integral cap
Part number 111-6754 – square flange duel USB-A receptacle integral cap and 2 m of cable
Part number 111-6759 – standard USB-A panel mount jack coupler
Part number 111-6760 – standard USB-A panel mount jack – dip screw

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:

The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different mounting options?
Panel Mount
Surface Mount
Through-hole
Cable mount
Flange Mount
PCB Mount

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors


Specifications

Attribute Value
Brand RS PRO
Series GTC Sealed
IP Rating IP65
Series Number GTC Sealed
USB Type A
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +105 °C
Current Rating 2.1 A
Contact Material Copper Alloy
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
399,106.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1399,106.45
*price per unit indicative
"RS PRO, Straight, Panel Mount, Socket Type A IP65 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products