Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium

RS Stock No.:
0454407
Mfr. Prt No.:
62GB-812-12
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0454407
Product description Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-812-12
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
RS stock number 0454407
Product description Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-812-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

62GB (Olive Drab)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Dust Cap for Chassis Connectors (Olive Drab)

Dust caps suitable for Amphenol 62GB chassis mounted connectors in the UK Pattern 105 and MIL-C-26482 ranges. A silicone rubber gasket provides sealing to a chassis receptacle. A nylon retention cord is fitted.

Features & Benefits

Suitable for chassis mounted and box-mounted receptacles
Silicone rubber gasket
Nylon retention cord

Product Application Information

62 GB connectors are ideal for use in many military and industrial connector applications. These durable connectors are environmentally sealed, and are resistant to harsh environments and extreme temperatures. The dust cap protects unmated connectors.


Specifications

Attribute Value
Brand Amphenol Limited
Military Standard MIL-DTL-26482
Series 62GB
Cord Included Yes
Colour Black
Material Aluminium
Series Number 812
Panel Mount Fitting No
Finish Zinc Cobalt
Gender Plug
Shell Size 12
Checking stock...
IDR
270,406.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1270,406.42
*price per unit indicative
"Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 12, with Zinc Cobalt Finish, Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products