TE Connectivity Parallel Wire Splice Connector, Nickel Plated 16 → 14 AWG

RS Stock No.:
3975604
Mfr. Prt No.:
323794
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3975604
Product description TE Connectivity Parallel Wire Splice Connector, Nickel Plated 16 → 14 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 323794
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
RS stock number 3975604
Product description TE Connectivity Parallel Wire Splice Connector, Nickel Plated 16 → 14 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 323794

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity STRATO-THERM Terminals and Splices

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices

SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).

Note

For suitable hand crimp tool see stock number 162-3159


Specifications

Attribute Value
Brand TE Connectivity
Splice Type Parallel
Wire Size 16 → 14 AWG
Insulation Uninsulated
CAD Drawing 3D CAD Model
Overall Length 7.65 mm
Contact Plating Nickel
Contact Material Copper
Checking stock...
IDR
70,381.19
IDR
48,668.96
Out of stock
Price Pack (1 Pack of 10)You save IDR 21,712.23 (30.8%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
148,668.964,866.90
*price per unit indicative
"TE Connectivity Parallel Wire Splice Connector, Nickel Plated 16 → 14 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda