RS PRO Splice Connector, Insulated
- RS Stock No.:
- 4580702
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4580702 |
Product description | RS PRO Splice Connector, Insulated |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4580702 |
Product description | RS PRO Splice Connector, Insulated |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Splices
RS PRO Heat Shrink Crimp Splices
These high quality, watertight crimp splices from RS PRO are made from a transparent coloured polyolefin material, the colour being dependent upon the size of the wire they are suitable for.
Each crimp splice is covered with a dual wall heat shrinkable tubing and have a hot melt able inner liner, which when heat is applied shrinks to form a watertight seal when terminating or connecting any wires or cable together.
The crimp splice heat shrink tubing offers excellent strain relief, it is both solvent and moisture resistant, as well as offering good physical and electrical properties.
Features and Benefits
• The tubing can be used at a high operating temperature from -55 to 125 °C
• The heat shrink tube can be installed very quickly
• Safe and easy to use
• Minimum shrink temperature of the tubing is 150°C
• Watertight crimp splice tube
• Easy to visually inspect
• Voltage rating 600 V
• Heat shrink ratio of 1:1
See also RS Pro Heat Shrink Tubing Service Kit Stock No. 458-0645
For suitable RS Pro Crimp Tool, see Stock No. 499-2313
Specifications
Attribute | Value |
Brand | RS PRO |
Insulation | Insulated |