RS PRO Butt Splice Connector 12 → 10 AWG

RS Stock No.:
8092388
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8092388
Product description RS PRO Butt Splice Connector 12 → 10 AWG
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
RS stock number 8092388
Product description RS PRO Butt Splice Connector 12 → 10 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Uninsulated Crimp Butt Splices

Uninsulated crimp butt splices made from tubular copper. These non-insulated crimp butt splices are available with a variety wire ranges.


Specifications

Attribute Value
Brand RS PRO
Maximum Wire Size AWG 10 AWG
Wire Size 12 → 10 AWG
Minimum Wire Size mm² 4 mm²
Insulation Uninsulated
Maximum Wire Size mm² 6 mm²
Diameter 5.4 mm
Thickness 1 mm
Contact Material Copper
Overall Length 20 mm
Splice Type Butt
Minimum Wire Size AWG 12 AWG
Checking stock...
IDR
273,448.23
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1273,448.232,734.48
*price per unit indicative
"RS PRO Butt Splice Connector 12 → 10 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda