TE Connectivity Duraseal Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

RS Stock No.:
0465716
Mfr. Prt No.:
DP-6-63
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0465716
Product description TE Connectivity Duraseal Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number DP-6-63
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
RS stock number 0465716
Product description TE Connectivity Duraseal Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
Manufacturer / Brand TE Connectivity
Manufacturer part number DP-6-63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

APPROVALS : UL Listed

Receptacle

From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.)

APPROVALS : UL

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

• Red 0.25 - 1.6 mm²
• Blue 1.0 - 2.6 mm²
• For appropriate Crimps see RS 680-2063, RS 680-2893, RS 680-5876


Specifications

Attribute Value
Brand TE Connectivity
Type Receptacle
Minimum Wire Size mm² 1.5 mm²
Termination Method Crimp
Maximum Wire Size mm² 2.5 mm²
Tab Size 6.35 x 0.8 mm
Series Duraseal
Insulation Insulated
Colour Blue
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Insulation Material Nylon
Gender Female
Checking stock...
IDR
661,016.78
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1661,016.7813,220.34
*price per unit indicative
"TE Connectivity Duraseal Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda