TE Connectivity, PIDG Insulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.6mm² Wire Size, Natural

RS Stock No.:
7313182
Mfr. Prt No.:
53417-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7313182
Product description TE Connectivity, PIDG Insulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.6mm² Wire Size, Natural
Manufacturer / Brand TE Connectivity
Manufacturer part number 53417-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity PIDG Terminals

TE Connectivity PIDG Radiation Resistant Ring Tongue Crimp Terminals

PIDG radiation resistant ring tongue crimp terminals made from high conductivity bright tin-plated copper with a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PVF2 colour coded insulation sleeve.


Specifications

Attribute Value
Brand TE Connectivity
Series PIDG
Insulation Insulated
Minimum Wire Size mm² 1 mm²
Maximum Wire Size mm² 2.6 mm²
Colour Natural
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Inner Ring Diameter 0.171 in
Outer Ring Diameter 0.312 in
Stud Size M4 (#8)
Contact Plating Tin
Thickness 0.031 in
Insulation Material PVDF
Contact Material Copper
Overall Length 0.844 in
Checking stock...
IDR
92,932.54
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
192,932.549,293.25
*price per unit indicative
"TE Connectivity, PIDG Insulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.6mm² Wire Size, Natural" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products