TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 4.17mm Stud Size, Red

RS Stock No.:
2789171
Mfr. Prt No.:
165008
Brand:
TE Connectivity
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
RS stock number 2789171
Product description TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 4.17mm Stud Size, Red
Manufacturer / Brand TE Connectivity
Manufacturer part number 165008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Plasti-Grip Terminals

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²


Specifications

Attribute Value
Brand TE Connectivity
Series PLASTI-GRIP
Insulation Insulated
Minimum Wire Size mm² 0.25 mm²
Maximum Wire Size mm² 1.6 mm²
Colour Red
Minimum Wire Size AWG 22 AWG
Width 7.1 mm
Maximum Wire Size AWG 16 AWG
Stud Size 4.17 mm
Contact Plating Tin
Contact Material Copper
Overall Length 21.1 mm
Checking stock...
IDR
346,451.67
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1346,451.673,464.52
*price per unit indicative
"TE Connectivity, PLASTI-GRIP Insulated Crimp Spade Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 4.17mm Stud Size, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products