Phoenix Contact Crimp terminal Kit
- RS Stock No.:
- 8046928
- Mfr. Prt No.:
- 3202960
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8046928 |
Product description | Phoenix Contact Crimp terminal Kit |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3202960 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8046928 |
Product description | Phoenix Contact Crimp terminal Kit |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 3202960 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact Bootlace Ferrules
Phoenix Contact 400 Piece Bootlace Ferrule Kit - AI-SORTI BOX RD 3202960
AI-SORTI bootlace ferrule kit containing an assortment of 400 insulated colour-coded bootlace ferrules which are in accordance to DIN 46228-4. The box containing the ferrules is constructed of a red coloured plastic with a transparent slide cover - allowing quick access to the terminals. The plastic box also features an integrated euro-clip, so it can be hung on perforated wallboards to save space.
Features and Benefits
• The kit contains a generous assortment of 400 colour coded bootlace ferrules
• The box containing the varied ferrules is constructed of a hard-wearing, robust plastic that allows it to be stored and transported with ease
• A transparent slide cover placed on the top of the box allows the user to easily identify the bootlace ferrule inside and provides a safe, dry place for them to be kept - a practical solution for keeping a tidy and safe environment to work in
• Each boot lace ferrule is colour coded, making it easy for the user to identify and access them
• Includes an integrated euro-clip for hanging onto perforated wallboards, enabling further space-saving
• In accordance to DIN 46228-4
What is a Bootlace Ferrule?
These bootlace ferrules are moulded with a colour-coded insulating collar which is made up of plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection. When a multi-stranded wire has been stripped and placed under a screw terminal, the strands of wire will naturally fan out because of the pressure of the screw, with some of the strands going completely astray - this dramatically reduces the quality of an electrical connection, it could also result in an electrical short. This is when a bootlace ferrule can comes in to play, their flared design and insulated funnel restricts all the fanned-out strands. Once a bootlace ferrule has been applied, it is then crimped together with a crimp tool and inserted into a terminal to create the electrical connection.
Specifications
Attribute | Value |
Brand | Phoenix Contact |