TE Connectivity, HE13 / HE14 Ratcheting Hand Crimping Tool for HE13/14 Crimp-on & Snap-in Contacts

RS Stock No.:
0449376
Mfr. Prt No.:
947679-1
Brand:
TE Connectivity
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
RS stock number 0449376
Product description TE Connectivity, HE13 / HE14 Ratcheting Hand Crimping Tool for HE13/14 Crimp-on & Snap-in Contacts
Manufacturer / Brand TE Connectivity
Manufacturer part number 947679-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity D-Frame Hand Crimp Tool

D-Frame crimp tool with a small, lightweight design for crimping HE 14 crimp contacts on to conductors with a wire size range of 28 to 24 AWG. This D-Frame crimp tool features a ratchet mechanism remains locked and only releases when the handles of the crimp tool are fully closed. The ratchet feature ensures a full crimp cycle is achieved and prevents partial crimps. An easy access ratchet release is also available. This ratchet action crimping tool also features handles with an ergonomic non-slip design making the tool comfortable to use.

Features and Benefits

Fixed die sets
Small and lightweight design
Ratchet mechansim ensures full crimp cycle is achieved
Ratchet release
Non slip ergonomic handles


Specifications

Attribute Value
Brand TE Connectivity
Overall Length 195 mm
Crimp Tool Type Crimping Tool
Operation Hand
For Use With Rectangular Contacts 24-28 AWG
Crimp Connector Type HE13/14 Crimp-on & Snap-in Contacts
Series HE13 / HE14
Wire Size mm² 0.08 → 0.24 mm²
Wire Size AWG 28 → 24 AWG
Ratcheting Yes
Checking stock...
IDR
14,298,919.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,298,919.47
*price per unit indicative
"TE Connectivity, HE13 / HE14 Ratcheting Hand Crimping Tool for HE13/14 Crimp-on & Snap-in Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products