RS PRO Hand Crimping Tool for Bootlace Ferrule

RS Stock No.:
0464482
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
RS stock number 0464482
Product description RS PRO Hand Crimping Tool for Bootlace Ferrule
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Plier Action Bootlace Ferrule hand Crimp Tool

RS Pro Plier Crimping Tool has been designed for the precise indent crimping of bootlace wire-end ferrules without plastic collars in the cross-section range of 0.5 to 16 mm2. This RS Pro crimp tool has been designed for professional use with the highest attention to details. Wire end ferrules can be inserted easily from the side. Ergonomically designed handles guarantee safe, anti-slip and easy operation.

Features and Benefits:
• Suitable for crimps ferrules without insulating collars in the cross-section range of 0.5mm to 16mm2
• Ergonomically designed handles
• Compact and lightweight tool for professional use

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Bootlace Ferrule
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting No
Checking stock...
IDR
1,936,269.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,936,269.40
*price per unit indicative
"RS PRO Hand Crimping Tool for Bootlace Ferrule" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda