Knipex Hand Crimping Tool for Crimp Terminal

RS Stock No.:
1367493
Mfr. Prt No.:
97 78 180 T
Brand:
Knipex
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
RS stock number 1367493
Product description Knipex Hand Crimping Tool for Crimp Terminal
Manufacturer / Brand Knipex
Manufacturer part number 97 78 180 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Crimping Pliers for End Sleeves

The Knipex crimping pliers are designed to crimp end sleeves (ferrules) from 0.25 mm² to 16 mm². The high leverage handles, improve the effort for crimping by 30% compared to normal pliers. Crimping in marked half round dies for reliable connections between the sleeve and conductor. Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Crimps end sleeves from 0.25 mm² to 16 mm²
Improve leverage
Light and slim design
VDE tested


Specifications

Attribute Value
Brand Knipex
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type Crimp Terminal
Overall Length 180 mm
Checking stock...
IDR
946,737.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1946,737.14
*price per unit indicative
"Knipex Hand Crimping Tool for Crimp Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda