RS PRO Hand Crimping Tool for Splice

RS Stock No.:
2389434
Brand:
RS PRO
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
RS stock number 2389434
Product description RS PRO Hand Crimping Tool for Splice
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Splice Crimp Tool

RS PRO crimping plier hand tool for use with gel-filled splices and manufactured from high-quality materials. This tool is easy to use and provides even pressure for a quality finish. Jaws are made from hardened steel guaranteeing durability and long life operation.

Features and Benefits:
Plier crimp tool with PVC grip handles for great handling and spring return
Jaws manufactured from hardened steel EN9 – gap when closed is 5.0 to 5.5 mm
Ideal for ’Scotchlok’ connectors
Length: 150 mm
Width: 10 mm
Jaw opening: 27 mm

Typical Applications
Crimping tools can be used for a variety of applications:-

• Maintenance & repair
• Electrical Installations
• Cable assemblies
• Telecommunications industry

FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Splice
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting No
Checking stock...
IDR
890,096.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1890,096.54
*price per unit indicative
"RS PRO Hand Crimping Tool for Splice" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products