RS PRO Ratcheting Hand Crimping Tool for Ferrule
- RS Stock No.:
- 4258865
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4258865 |
Product description | RS PRO Ratcheting Hand Crimping Tool for Ferrule |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO Ratchet Crimping Tool for Bootlace Ferrules
RS PRO Ratchet Crimping Tool – Overview
From RS PRO a durable, reliable and easy to use hand operated crimping tool made from high-quality materials designed to crimp bootlace ferrules. This hand tool consists of two handles with a non-slip ergonomic design for comfortable use, a ratchet mechanism, and a die assembly. The die assembly has just one cavity that is used for the whole of the wire cross section range. The wire end ferrules are fed into the side of the tool and a trapezoidal crimp is produced.
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. This hand crimp tool also features a ratchet release mechanism which releases the tool handle in the event of obstructions or miscrimps
Features and Benefits:
• Durable and easy to use
• Ratchet mechanism ensures that full crimp cycle is achieved
• Ratchet release mechanism
• Ergonomically designed, non-slip handles for comfortable use
• One die cavity for entire wire cross section range
The Importance of a High Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping bootlace ferrules with and without plastic collars with a wire size range of 0.5 sq mm to 4 sq mm that conform to DIN 416228 T.1 and T 4
What is DIN 416228?
The DIN 416228 standard describes the allowable dimensions and tolerances of the plastic collar and metal sleeve of the wire end ferrule, ensuring the quality of the connection
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 200 mm |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Crimp Connector Type | Ferrule |
Series | PZ4 |
Ratcheting | Yes |