Molex, ServiceGrade Hand Crimping Tool for Open Barrel Terminal

RS Stock No.:
7106499
Mfr. Prt No.:
63811-1000
Brand:
Molex
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
RS stock number 7106499
Product description Molex, ServiceGrade Hand Crimping Tool for Open Barrel Terminal
Manufacturer / Brand Molex
Manufacturer part number 63811-1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex ServiceGrade Hand Crimping Tool for Open Barrel Crimp Terminals

Molex Hand Crimping Tools

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

ServiceGrade Hand Crimping Tool - Overview

From Molex a low cost ServiceGrade manual crimping tool with a sturdy construction tested to a minimum of 1000 cycles. This crimping tool consists of two ergonomically designed, anti-slip, soft grip handles with a small handle spread making the tool comfortable to use. The crimping jaws contain a range of conductor and insulation profiles and can accommodate a range of material thicknesses and conductor barrel lengths making this crimp tool a versatile solution for a wide range of crimping requirements

Key Features and Benefits

• Service life of 1000 cycles
• Easy to use
• Ergonomically designed handles with small handle spread for comfortable use
• Accepts a wide range of material thicknesses and barrel lengths

Applications

This ServiceGrade hand crimping tool is ideal for use in low volume field repairs and prototyping and is commonly used by electrical contractors and technicians.

Questions and Answers

What Terminals can these Crimping Tools be used with?
This ServiceGrade hand crimping is for use with Molex open barrel crimp terminals with a wire size range from 24 AWG to 14 AWG
The crimping jaws accept material thicknesses from 0.15 mm to 0.40 mm and conductor barrel lengths from 2 mm to 3.5 mm


Specifications

Attribute Value
Brand Molex
Crimp Connector Type Open Barrel Terminal
Crimp Tool Type Crimping Tool
Operation Hand
Series ServiceGrade
For Use With 0.062in Pin and Socket Crimp Terminal
Wire Size AWG 24 → 14 AWG
Ratcheting No
Connector Type Crimp Tool
Checking stock...
IDR
1,219,241.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,219,241.36
*price per unit indicative
"Molex, ServiceGrade Hand Crimping Tool for Open Barrel Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products