TE Connectivity Crimp Extraction Tool, CPC, M Series, Crimp Contact, Contact size 26 → 14AWG

RS Stock No.:
1625723
Mfr. Prt No.:
305183
Brand:
TE Connectivity
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
RS stock number 1625723
Product description TE Connectivity Crimp Extraction Tool, CPC, M Series, Crimp Contact, Contact size 26 → 14AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 305183

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

Crimp Contacts Type III+

TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.

5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Pins Features and Benefits

• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]

Extraction Tool Features and Benefits

• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing


Specifications

Attribute Value
Brand TE Connectivity
Contact Type Crimp
Contact Size 26 → 14 AWG
Series CPC, M
Tool Type Extraction Tool
Checking stock...
IDR
230,233.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1230,233.55
*price per unit indicative
"TE Connectivity Crimp Extraction Tool, CPC, M Series, Crimp Contact, Contact size 26 → 14AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products