Molex Crimp Extraction Tool, HANDTOOL Series

RS Stock No.:
1733278
Mfr. Prt No.:
11-03-0022
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1733278
Product description Molex Crimp Extraction Tool, HANDTOOL Series
Manufacturer / Brand Molex
Manufacturer part number 11-03-0022
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
RS stock number 1733278
Product description Molex Crimp Extraction Tool, HANDTOOL Series
Manufacturer / Brand Molex
Manufacturer part number 11-03-0022

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Insertion & Extraction Combination Tool Pin

The Molex insertion & extraction combination tool pin is used for insertion of all KK® 2.54mm (.100”) center series contacts into all KK® 2.54mm (.100”) housings.
This tool is designed to assure proper seating of terminals and reduce operator fatigue.
With its simple to use operational instructions, this insertion and extraction tool pin proves to be an essential solution to your electrical needs.

Features

  • Easy to use insertion tool which reduces operator fatigue

  • Built for durability and plenty of usages.

  • Compatible with the KK series by Molex

Operation

The Molex Insertion & Extraction Combination Tool supports individual terminals to be inserted into its housing. It also has the option of being able to have the terminal be partially inserted in the terminal housing first, and then the Insertion tool can be used to firmly seat the terminal.
Please refer to the Insertion Tool Instruction Sheet for further instruction on how to use the Molex insertion & extraction combination tool.

Compatibility

The Molex Insertion & Extraction Combination Tool pin is compatible with the below products

170-7029
670-6681
670-2263
172-9178


Specifications

Attribute Value
Brand Molex
Series Number T0201
Series HANDTOOL
Tool Type Extraction Tool
Checking stock...
IDR
662,065.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1662,065.68
*price per unit indicative
"Molex Crimp Extraction Tool, HANDTOOL Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products