Vishay TSOP4838, 38kHz IR Receiver, 950nm, 45m Range, 2.5 V – 5.5V, Through Hole, 6 x 5.6 x 6.95mm
- RS Stock No.:
- 7085115
- Mfr. Prt No.:
- TSOP4838
- Brand:
- Vishay
Technical Reference
- Application Overview
- Assembly Instructions
- Choosing an IR Receiver
- Circuit Description of IR Receiver Modules
- Data Formats for IR Remote Control
- Datasheet
- Datasheet
- Disturbance Sources
- IR Receiver Part Number Breakdown
- IR Receivers Brochure
- IR Transmission in Free Ambient
- Introduction
- Markings on IR Receiver Modules
- Mechanical Design Notes
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7085115 |
Product description | Vishay TSOP4838, 38kHz IR Receiver, 950nm, 45m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm |
Manufacturer / Brand | Vishay |
Manufacturer part number | TSOP4838 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7085115 |
Product description | Vishay TSOP4838, 38kHz IR Receiver, 950nm, 45m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm |
Manufacturer / Brand | Vishay |
Manufacturer part number | TSOP4838 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IR Remote Control Receivers, Vishay Semiconductor
Vishay TSOP22/24/44/48 Series IR Receiver Modules
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR
filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP24.., TSOP44.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
The TSOP22.., TSOP48.. series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24.., TSOP44.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
• Improved immunity against HF and RF noise
• Low supply current
• Photo detector and preamplifier in one package
• Internal filter for PCM frequency
• Supply voltage: 2.5 V to 5.5 V
• Improved immunity against optical noise
• Insensitive to supply voltage ripple and rnoise
Specifications
Attribute | Value |
Brand | Vishay |
Mounting Type | Through Hole |
Length | 6 mm |
Dimensions | 6 x 5.6 x 6.95 mm |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 2.5 V |
Wavelength of Peak Sensitivity | 950 nm |
Carrier Frequency | 38 kHz |
Width | 5.6 mm |
Maximum Operating Temperature | +85 °C |
Output Current | 5 mA |
Maximum Transmission Distance | 45 m |
Number of Pins | 3 |
Operating Temperature Range | -25 → +85 °C |
Minimum Operating Temperature | -25 °C |
Height | 6.95 mm |