Vishay TSOP58438, 38kHz IR Receiver, 950nm ±45 °, 40m Range, 2.5 V – 5.5V, Through Hole, 5 x 4.8 x 6.95mm

RS Stock No.:
7733845
Mfr. Prt No.:
TSOP58438
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7733845
Product description Vishay TSOP58438, 38kHz IR Receiver, 950nm ±45 °, 40m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
Manufacturer / Brand Vishay
Manufacturer part number TSOP58438
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
RS stock number 7733845
Product description Vishay TSOP58438, 38kHz IR Receiver, 950nm ±45 °, 40m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
Manufacturer / Brand Vishay
Manufacturer part number TSOP58438

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

IR Remote Control Receivers, Vishay Semiconductor

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency


Specifications

Attribute Value
Brand Vishay
Carrier Frequency 38 kHz
Daylight Filter Type Epoxy Package
Width 4.8 mm
Output Current 5 mA
Maximum Transmission Distance 40 m
Angle of Half Transmission Distance ±45 °
Number of Pins 3
Height 6.95 mm
Components Photo Detector, Preamplifier
Length 5 mm
Dimensions 5 x 4.8 x 6.95 mm
Maximum Supply Voltage 5.5 V
Supply Voltage Range 2.5 → 5.5 V
Minimum Supply Voltage 2.5 V
Mounting Type Through Hole
Wavelength of Peak Sensitivity 950 nm
Checking stock...
IDR
34,403.92
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
134,403.9217,201.96
*price per unit indicative
"Vishay TSOP58438, 38kHz IR Receiver, 950nm ±45 °, 40m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda