SKF Alignment Laser – Laser Class 2, 52 x 64 x 50mm
- RS Stock No.:
- 1248488
- Mfr. Prt No.:
- TKSA 51
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1248488 |
Product description | SKF Alignment Laser - Laser Class 2, 52 x 64 x 50mm |
Manufacturer / Brand | SKF |
Manufacturer part number | TKSA 51 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1248488 |
Product description | SKF Alignment Laser - Laser Class 2, 52 x 64 x 50mm |
Manufacturer / Brand | SKF |
Manufacturer part number | TKSA 51 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Laser Shaft Alignment Tools
Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.
SKF Shaft Alignment Tool TKSA 51
The TKSA 51 shaft alignment tool from SKF provides high measurement flexibility and performance suitability. The TKSA 51 app has been designed to work on a tablet or smartphone and requires no special training. The mobile app includes tutorial videos clearly showing how the TKSA 51 can be operated and how it can provide accurate measurements.
Why is shaft alignment important?
Features and Benefits
Regular shaft alignment checks are recommended for horizontal rotating machinery to ensure they are working to their optimum level while reducing maintenance costs. The TKSA 41 offers excellent performance and is one of the best value shaft alignment tool solutions.
• Three-position measurement system enables alignment applications within a limited space
• Automatic alignment reports
• Compact, lightweight and easy to carry
• 3D live view
• Disturbance compensation
• App available at Apple AppStore or Google Play Store
• Operating system requirements iOS 8 or Android 4.4.2 and above
Product Application Information
The TKSA 51 can be used on the broadest range of applications such as motors, drives, fans, pumps, gearboxes and more. It has a compact, lightweight design with high measurement flexibility enabling it to be used on virtually any machine.
Specifications
Attribute | Value |
Brand | SKF |
Laser Wave Length | 635 nm |
Laser Class | Class 2 |
Measurement Range | 0.07 → 5 m |
Output Power | 1 mW |
Power Source | Battery Operated |
Weight | 2.9 kg |
Dimensions | 52 x 64 x 50 mm |