RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 6 Characters, Reflective

RS Stock No.:
1847737
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1847737
Product description RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 6 Characters, Reflective
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

L588572-02

Specifications

Attribute Value
Brand RS PRO
Series PHR
Viewing Area Height 16.5 mm
Illumination Colour Black
Viewing Area Width 63.5 mm
Maximum Operating Temperature +80 °C
Display Type 7-Segment
Minimum Operating Temperature -30 °C
Viewing Area Dimensions 64 x 17 mm
Character Rows 1
Character Width 7 mm
Background Colour Grey
Characters per Row 6
Operating Temperature Range -30 → +80 °C
Display Mode Reflective
External Depth 2.9 mm
External Dimensions 50.8 x 2.9 x 30.5 mm
External Height 30.5 mm
Character Height 12.7 mm
External Width 50.8 mm
Character Matrix 1 Row by 6 Characters
Display Matrix Technology TN
Checking stock...
IDR
247,645.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1247,645.29
*price per unit indicative
"RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 6 Characters, Reflective" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products