RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Transflective

RS Stock No.:
1850171
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1850171
Product description RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Transflective
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Character Rows 1
Series PHT
Viewing Area Height 18.8 mm
Character Width 7 mm
Illumination Colour Black
Viewing Area Width 47 mm
Background Colour Grey
Characters per Row 4
Display Mode Transflective
Maximum Operating Temperature +80 °C
External Depth 2.9 mm
Display Type 7-Segment
Operating Temperature Range -30 → +80 °C
External Dimensions 50.8 x 2.9 x 30.5 mm
External Height 30.5 mm
Character Height 12.7 mm
External Width 50.8 mm
Character Matrix 1 Row by 4 Characters
Display Matrix Technology TN
Minimum Operating Temperature -30 °C
Viewing Area Dimensions 47 x 18 mm
Checking stock...
IDR
185,655.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,655.30
*price per unit indicative
"RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Transflective" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda