RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Transflective
- RS Stock No.:
- 1858535
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1858535 |
Product description | RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Transflective |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.
CAUTION : Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format
Specifications
Attribute | Value |
Brand | RS PRO |
Character Rows | 1 |
Series | PHT |
Viewing Area Height | 11.78 mm |
Character Width | 5 mm |
Illumination Colour | Black |
Viewing Area Width | 44.8 mm |
Background Colour | Grey |
Characters per Row | 3-1/2 |
Display Mode | Transflective |
Maximum Operating Temperature | +80 °C |
Backlight Type | LED |
External Depth | 2.9 mm |
Operating Temperature Range | -30 → +80 °C |
Display Type | 7-Segment |
External Dimensions | 50.8 x 2.9 x 22.8 mm |
External Height | 22.8 mm |
Character Height | 8.9 mm |
External Width | 50.8 mm |
Character Matrix | 1 Row by 3-1/2 Characters |
Display Matrix Technology | STN |
Minimum Operating Temperature | -30 °C |
Viewing Area Dimensions | 45 x 12 mm |