Vishay, TCMT4100 DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin Mini-Flat

RS Stock No.:
6998357
Mfr. Prt No.:
TCMT4100
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6998357
Product description Vishay, TCMT4100 DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin Mini-Flat
Manufacturer / Brand Vishay
Manufacturer part number TCMT4100
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
RS stock number 6998357
Product description Vishay, TCMT4100 DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin Mini-Flat
Manufacturer / Brand Vishay
Manufacturer part number TCMT4100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Vishay Semiconductor

Optocoupler, Transistor Output, TCMT Series, Vishay Semiconductor

The TCMT410. series consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 16 pin (quad channel) package.

Features:

• Low profile package (half pitch)
• AC isolation test voltage 3750 VRMS
• Low coupling capacitance of typical 0.3 pF
• Current transfer ratio (CTR) selected into groups
• Low temperature coefficient of CTR
• Wide ambient temperature range

Applications:

• Programmable logic controllers
• Modems
• Answering machines
• General applications


Specifications

Attribute Value
Brand Vishay
Input Current Type DC
Maximum Input Current 60 mA
Number of Pins 16
Mounting Type Surface Mount
Typical Fall Time 4.7 µs
Package Type Mini-Flat
Number of Channels 4
Maximum Forward Voltage 1.6 V
Maximum Current Transfer Ratio 600 %
Minimum Current Transfer Ratio 50 %
Typical Rise Time 3 µs
Output Device Transistor
Isolation Voltage 3750 V ac
Checking stock...
IDR
50,242.31
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
150,242.3125,121.16
*price per unit indicative
"Vishay, TCMT4100 DC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin Mini-Flat" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda