Vishay, BPW24R IR + Visible Light Si Photodiode, 12 °, Through Hole TO-18

RS Stock No.:
7082816
Mfr. Prt No.:
BPW24R
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7082816
Product description Vishay, BPW24R IR + Visible Light Si Photodiode, 12 °, Through Hole TO-18
Manufacturer / Brand Vishay
Manufacturer part number BPW24R
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
RS stock number 7082816
Product description Vishay, BPW24R IR + Visible Light Si Photodiode, 12 °, Through Hole TO-18
Manufacturer / Brand Vishay
Manufacturer part number BPW24R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, Vishay Semiconductor

BPW24R Series PIN Photodiodes

The BPW24R series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in the standard TO-18 package with a hermetically sealed metal can with a glass lens. This makes the BPW24R suitable for high speed photo detector applications in harsh conditions.

Features of the BPW24R PIN photodiode:
TO-18 package
4.7mm diameter
Radiant sensitive area: 0.78mm²
High photo sensitivity
High radiant sensitivity
Suitable for visible and near IR radiation
Fast response times
Angle of half intensity: 12°


Specifications

Attribute Value
Brand Vishay
Length 5.5 mm
Wavelength of Peak Sensitivity 900 nm
Peak Photo Sensitivity 0.6 A/W
Width 5.5 mm
Diode Material Si
Spectrums Detected Infrared, Visible Light
Minimum Wavelength Detected 600 nm
Angle of Half Sensitivity 12 °
Mounting Type Through Hole
Package Type TO-18
Polarity Forward
Number of Pins 2
Height 6.15 mm
Maximum Wavelength Detected 1050 nm
Checking stock...
IDR
60,101.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,101.97
*price per unit indicative
"Vishay, BPW24R IR + Visible Light Si Photodiode, 12 °, Through Hole TO-18" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda