Vishay, BPV10 PIN Photodiode, Through Hole 5mm package

RS Stock No.:
8151241
Mfr. Prt No.:
BPV10
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8151241
Product description Vishay, BPV10 PIN Photodiode, Through Hole 5mm package
Manufacturer / Brand Vishay
Manufacturer part number BPV10
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
RS stock number 8151241
Product description Vishay, BPV10 PIN Photodiode, Through Hole 5mm package
Manufacturer / Brand Vishay
Manufacturer part number BPV10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Photodiodes, Vishay Semiconductor

BPV10 Series PIN Photodiodes

The BPV10 series, from Vishay Semiconductors, are PIN photodiodes within a standard 5mm (T-1 3/4) plastic package. They are sensitive to visible and near IR radiation.

Features of the BPV10 PIN photodiodes:
High speed
High radiant sensitivity
5mm (T-1 3/4) package
Through hole mounted
Radiant sensitive area: 0.78 mm²
Fast response times


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Package Type T-1 3/4
Length 8.6 mm
Width 5 mm
Checking stock...
IDR
209,780.00
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1209,780.0010,489.00
*price per unit indicative
"Vishay, BPV10 PIN Photodiode, Through Hole 5mm package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda