Panasonic 47μF Electrolytic Capacitor 35V dc, Surface Mount – EEEFP1V470AP

RS Stock No.:
0568806
Mfr. Prt No.:
EEEFP1V470AP
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0568806
Product description Panasonic 47μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V470AP
Manufacturer / Brand Panasonic
Manufacturer part number EEEFP1V470AP
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
RS stock number 0568806
Product description Panasonic 47μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V470AP
Manufacturer / Brand Panasonic
Manufacturer part number EEEFP1V470AP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount

Applications

Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

L108148-01

Specifications

Attribute Value
Brand Panasonic
Mounting Type Surface Mount
Polarised Polar
Technology Electrolytic
Tolerance ±20 %
Capacitance 47 µF
Series FP SMD
Height 5.8 mm
Dimensions 6.3 (Dia.) x 5.8 mm
Maximum Operating Temperature +105 °C
Voltage 35 V dc
Ripple Current 300 mA
Minimum Operating Temperature -55 °C
Equivalent Series Resistance 260 mΩ
Diameter 6.3 mm
Leakage Current 3 μA
Lifetime 2000 h
Checking stock...
IDR
38,914.19
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(IDR)Per Unit(IDR)
138,914.197,782.84
*price per unit indicative
"Panasonic 47μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V470AP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products