Vishay 47μF Electrolytic Capacitor 40V dc Through Hole – MAL203137479E3

RS Stock No.:
1085377
Mfr. Prt No.:
MAL203137479E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1085377
Product description Vishay 47μF Electrolytic Capacitor 40V dc Through Hole - MAL203137479E3
Manufacturer / Brand Vishay
Manufacturer part number MAL203137479E3
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
RS stock number 1085377
Product description Vishay 47μF Electrolytic Capacitor 40V dc Through Hole - MAL203137479E3
Manufacturer / Brand Vishay
Manufacturer part number MAL203137479E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 175°C

123 Series

APPROVALS : CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance

Vishay 123 Sal -A series axial capacitors are constructed from a cylindrical aluminium case insulated with a blue sleeve.These capacitor offer an extremely long life span 20 000 h at 125 °C, with an extended high temperature range up to 200 °C. Advanced technology to achieve high reliability and high stability.

Applications:

EDP
Telecommunication
Industrial high temperature, automotive, military and space
Smoothing, filtering, buffering, timing
For power supplies, DC-DC converters

LF108513-10

Specifications

Attribute Value
Brand Vishay
Ripple Current 150 mA
Voltage 40 V dc
Height 18 mm
Dimensions 6.5 (Dia.) x 18 mm
Series 031 AS
Capacitance 47 µF
Technology Electrolytic
Lead Pitch 25 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Equivalent Series Resistance 3.73 Ω
Tolerance -10 → +50 %
Leakage Current 8.8 μA, 16 μA
Diameter 6.5 mm
Lifetime 2000 h, 3000 h, 80000 h
Mounting Type Through Hole
Checking stock...
IDR
108,246.48
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1108,246.4821,649.30
*price per unit indicative
"Vishay 47μF Electrolytic Capacitor 40V dc Through Hole - MAL203137479E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products