Vishay 22μF Electrolytic Capacitor 63V dc, Through Hole – MAL203138229E3

RS Stock No.:
1801797
Mfr. Prt No.:
MAL203138229E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1801797
Product description Vishay 22μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138229E3
Manufacturer / Brand Vishay
Manufacturer part number MAL203138229E3
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
RS stock number 1801797
Product description Vishay 22μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138229E3
Manufacturer / Brand Vishay
Manufacturer part number MAL203138229E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 85°C

031 AS Series

Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation

Life expectancy 2000 hours

LF108513-10

Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Lead Pitch 25 mm
Technology Electrolytic
Capacitance 22 µF
Dimensions 6.5 (Dia.) x 18 mm
Maximum Operating Temperature +85 °C
Voltage 63 V dc
Series 031 AS
Height 18 mm
Ripple Current 110 mA
Minimum Operating Temperature -40 °C
Equivalent Series Resistance 5.79 Ω
Tolerance -10 → +50 %
Leakage Current 7.8 μA, 13 μA
Lifetime 2000 h, 3000 h, 80000 h
Diameter 6.5 mm
Checking stock...
IDR
169,397.35
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1169,397.3533,879.47
*price per unit indicative
"Vishay 22μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138229E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda