KEMET 4700μF Electrolytic Capacitor 400V dc, Screw Mount – ALS31A472NP400

RS Stock No.:
3819756
Mfr. Prt No.:
ALS31A472NP400
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3819756
Product description KEMET 4700μF Electrolytic Capacitor 400V dc, Screw Mount - ALS31A472NP400
Manufacturer / Brand KEMET
Manufacturer part number ALS31A472NP400
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
RS stock number 3819756
Product description KEMET 4700μF Electrolytic Capacitor 400V dc, Screw Mount - ALS31A472NP400
Manufacturer / Brand KEMET
Manufacturer part number ALS31A472NP400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Note

Terminal screws and fixing nut are not supplied

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.


Specifications

Attribute Value
Brand KEMET
Mounting Type Screw Mount
Polarised Polar
Technology Electrolytic
Tolerance ±20 %
Capacitance 4700 µF
Length 146 mm
Series ALS31
Height 146 mm
Dimensions 77 x 146 mm
Maximum Operating Temperature +85 °C
Voltage 400 V dc
Ripple Current 18 A
Equivalent Series Resistance 33 mΩ
Minimum Operating Temperature -40 °C
Diameter 77 mm
Leakage Current 6 mA
Lifetime 20000 h @ +85 °C/400V dc/Ir, 40000 h @ +85 °C/400V dc
Checking stock...
IDR
1,082,674.58
Out of stock
Price Box
Unit(s)Per Unit(IDR)
11,082,674.58
*price per unit indicative
"KEMET 4700μF Electrolytic Capacitor 400V dc, Screw Mount - ALS31A472NP400" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products